The Sumida RCR875DNP-561K is a general purpose inductor with a nominal inductance of 560uH and a tolerance of 10%. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is designed for power inductor applications and has a DC resistance of 1.61 ohms. It is available in a through-hole package with a radial terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida RCR875DNP-561K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida RCR875DNP-561K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.61 |
| Rated Current-Max | 0.31 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCR875DNP-561K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.