RF Transformer, 0.1MHz Min, 1000MHz Max, ROHS COMPLIANT
Sumida S0746433-02 technical specifications.
| Width | 3.2 |
| Length | 4.4 |
| Manufacturer Series | S0746433-02 |
| Height | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.