The SCI-B0603-68NJJT is a 0.0068uH multi-layer ceramic RF chip inductor from Sumida. It features a 5% tolerance and a maximum DC current of 0.25A. The inductor has a maximum DC resistance of 0.7 ohms and a minimum quality factor of 4. It operates over a self-resonant frequency of 3900MHz and is available in a 0201 surface mount package with dimensions of 0.63mm length, 0.33mm height, and 0.33mm depth.
Sumida SCI-B0603-68NJJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 4 |
| Minimum Self Resonant Frequency | 3900MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B0603-68NJJT to view detailed technical specifications.
No datasheet is available for this part.