The SCI-B1005-560JJL is a surface mount fixed inductor from Sumida, featuring a ceramic core material and a multi-layer technology. It has an inductance of 0.056uH with a tolerance of 5% and is tested at a frequency of 100M. The inductor has a maximum DC current of 0.1 and a maximum DC resistance of 1.4. It measures 1.1mm in length, 0.6mm in height, and 0.6mm in depth, with a case size of 0402.
Sumida SCI-B1005-560JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 750MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.