This is a surface mount fixed inductor with a ceramic core and a 5% tolerance. It has a maximum DC current of 0.1 and a maximum DC resistance of 1.4. The inductor's minimum quality factor is 8 and its minimum self resonant frequency is 700M. It is available in a 0402 case size with a product length of 1.1 and a height and depth of 0.6.
Sumida SCI-B1005-680JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.