The Sumida SCI-B1005-820JJL is a surface mount fixed inductor with a type of RF chip and multi-layer technology. It features a ceramic core material and a minimum quality factor of 8. The inductor has an inductance of 0.082uH with a tolerance of 5% and is tested at a frequency of 100Mhz. It can handle a maximum DC current of 0.1A with a maximum DC resistance of 1.6Ohm. The inductor has a minimum self resonant frequency of 600Mhz and is available in a 0402 case size with a product length of 1.1mm, height of 0.6mm, and product depth of 0.6mm.
Sumida SCI-B1005-820JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.