The Sumida SCI-B1608-100JJT is a surface mount ceramic inductor with a 0603 case size and a maximum inductance of 0.01uH. It has a tolerance of 5% and a minimum self resonant frequency of 1800MHz. The inductor is designed for use in high-frequency applications and has a maximum DC current of 0.3A and a maximum DC resistance of 0.35R. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-100JJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.