The SCI-B1608-101JJL is a 0.1uH multi-layer ceramic RF chip inductor with a tolerance of 5%. It has a maximum DC current of 0.3 and a maximum DC resistance of 1.7. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a wide range of frequencies, with a minimum self resonant frequency of 550M and an inductance test frequency of 100M.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-101JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 550MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.