Inductor RF Chip Multi-Layer 0.012uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.4Ohm DCR 0603 Automotive Bulk
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-120JJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.