The Sumida SCI-B1608-120JJT is a 0603 surface mount fixed inductor with a core material of ceramic and a technology of multi-layer. It has an inductance of 0.012uH and a tolerance of 5%. The inductor is tested at a frequency of 100MHz and has a maximum DC current of 0.3A and a maximum DC resistance of 0.4R. The minimum quality factor is 10 and the minimum self resonant frequency is 1650MHz. The inductor is available in a 0603 case size with a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-120JJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.