The SCI-B1608-120KJT is a surface mount fixed inductor from Sumida, featuring a ceramic core material and multi-layer technology. It has an inductance of 0.012uH with a tolerance of 10% and is tested at a frequency of 100MHz. The inductor's maximum DC current is 0.3A and maximum DC resistance is 0.4 ohms. It has a minimum quality factor of 10 and a minimum self resonant frequency of 1650MHz. The inductor is available in a 0603 case size with dimensions of 1.75mm length, 0.95mm height, and 0.95mm depth.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-120KJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.