The SCI-B1608-121JJL is a 0603 multi-layer ceramic inductor from Sumida. It features a core material of ceramic and a technology of multi-layer. The inductor has an inductance of 0.12uH and a tolerance of 5%. It can handle a maximum DC current of 0.25A and has a maximum DC resistance of 2R. The inductor also has a minimum quality factor of 8 and a minimum self resonant frequency of 500MHz. It is suitable for surface mount applications and is available in a 0603 case size.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-121JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.