The Sumida SCI-B1608-150JJB is a 0603 surface mount fixed inductor with a 0.015uH inductance and 5% tolerance. It features a multi-layer ceramic core material and a maximum DC current of 0.3A. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 1350MHz. The component measures 1.75mm in length and 0.95mm in height and depth. It is suitable for use in a variety of RF applications.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-150JJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1350MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.