The Sumida SCI-B1608-150KJT is a 0603 surface mount fixed inductor with a multi-layer ceramic core material. It features an inductance of 0.015uH and a tolerance of 10%. The inductor has a maximum DC current rating of 0.3 and a maximum DC resistance of 0.45. The device is suitable for use in RF applications and has a minimum quality factor of 10 and a minimum self resonant frequency of 1350M. The inductor is available in a 0603 case size with a product length of 1.75 and a height of 0.95.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-150KJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1350MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.