The Sumida SCI-B1608-151JJB is a 0603 surface mount fixed inductor with a core material of ceramic and a technology of multi-layer. It has an inductance of 0.15uH and a tolerance of 5%. The inductor is designed to operate at a maximum DC current of 0.2A and has a maximum DC resistance of 2.4. The minimum quality factor is 8 and the minimum self resonant frequency is 500MHz. The inductor is packaged in a 0603 case size with a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-151JJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2.4Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.