This surface mount fixed inductor features a ceramic core material and a multi-layer technology. The inductor has a nominal inductance of 0.15uH with a tolerance of 10%. It is designed to operate within a maximum DC current of 0.2A and a maximum DC resistance of 2.4 ohms. The inductor's quality factor is a minimum of 8, and its self resonant frequency is a minimum of 500MHz. The component is packaged in a 0603 case size with dimensions of 1.75mm length, 0.95mm height, and 0.95mm depth.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-151KJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2.4Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.