The Sumida SCI-B1608-180JJT is a 0603 surface mount fixed inductor with a type of RF chip technology and a ceramic core material. It has an inductance of 0.018uH with a tolerance of 5% and is tested at a frequency of 100M. The maximum DC current is 0.3A and the maximum DC resistance is 0.5R. The minimum quality factor is 10 and the minimum self resonant frequency is 1350M. The inductor is available in a 0603 case size with a product length of 1.75 and a height of 0.95.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-180JJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1350MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.