The Sumida SCI-B1608-220KJB is a surface mount fixed inductor with a 0603 case size. It features a ceramic core material and a multi-layer technology. The inductor has an inductance of 0.022uH with a 10% tolerance and is tested at 100MHz. It can handle a maximum DC current of 0.3A with a maximum DC resistance of 0.55R. The inductor also has a minimum quality factor of 10 and a minimum self resonant frequency of 1100MHz. The inductor is designed for surface mount applications and has a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-220KJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.