The SCI-B1608-221JJL is a 0.22uH multi-layer ceramic RF chip inductor from Sumida. It features a 5% tolerance and a maximum DC current of 0.2A. The inductor has a maximum DC resistance of 2.8 ohms and a minimum quality factor of 8. It is available in a 0603 surface mount package with dimensions of 1.75mm in length and 0.95mm in height and depth.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-221JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.