The Sumida SCI-B1608-270JJT is a 0603 surface mount RF chip inductor with a core material of ceramic and a technology of multi-layer. It has an inductance of 0.027uH with a tolerance of 5% and is tested at a frequency of 100MHz. The maximum DC current is 0.3A and the maximum DC resistance is 0.6 ohms. The minimum quality factor is 10 and the minimum self resonant frequency is 1100MHz. The inductor is packaged in a 0603 case size with dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-270JJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.