The Sumida SCI-B1608-270KJT is a 0603 surface mount fixed inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.027uH with a tolerance of 10% and a self-resonant frequency of 1100MHz. The inductor is designed to handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.6 ohms. It measures 1.75mm in length and 0.95mm in height and depth. The inductor is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-270KJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.