The Sumida SCI-B1608-271KJL is a 0.27uH multi-layer ceramic RF chip inductor with a 10% tolerance. It features a ceramic core material and a multi-layer technology. The inductor has a maximum DC current of 0.2 and a maximum DC resistance of 3.1. It is available in a 0603 case size with a product length of 1.75mm and a height of 0.95mm. The inductor is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-271KJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 3.1Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.