The SCI-B1608-33NSJT is a surface mount fixed inductor from Sumida. This 0603-sized inductor features a ceramic core and a multi-layer technology. It has an inductance of 0.0033uH with a tolerance of 0.3nH, and is tested at a frequency of 100MHz. The maximum DC current is 0.3A, and the maximum DC resistance is 0.22 ohms. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 3200MHz.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-33NSJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 3200MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.