The SCI-B1608-470JJL is a surface mount fixed inductor from Sumida with a core material of ceramic and a tolerance of 5%. It has an inductance of 0.047uH and a maximum DC current of 0.3. The inductor is designed for high-frequency applications, with a minimum self-resonant frequency of 800MHz and a minimum quality factor of 10. It is available in a 0603 case size with a product length of 1.75mm and a height of 0.95mm.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-470JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 800MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.