The Sumida SCI-B1608-560JJB is a 0603 surface mount fixed inductor with an inductance of 0.056uH and a tolerance of 5%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 1R. The inductor is tested at a frequency of 100M and has a minimum quality factor of 10 and a minimum self resonant frequency of 700M. It is suitable for use in a variety of applications, including RF circuits.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-560JJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.