The Sumida SCI-B1608-560KJB is a 0603 surface mount fixed inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.056uH with a tolerance of 10% and a maximum DC current of 0.3A. The inductor has a maximum DC resistance of 1Ohm and a minimum quality factor of 10. It operates at a minimum self resonant frequency of 700M and is suitable for use at frequencies up to 100Mhz.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-560KJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.