The Sumida SCI-B1608-680JJL is a 0603 surface mount fixed inductor with a type RF chip design and multi-layer technology. Constructed with a ceramic core material, it features an inductance of 0.068uH with a tolerance of 5%. The inductor's maximum DC current rating is 0.3A and maximum DC resistance is 1.2Ohm. It has a minimum quality factor of 10 and a minimum self-resonant frequency of 650MHz. The inductor is packaged in a 0603 case size with a product length of 1.75mm and height of 0.95mm.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-680JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.