The Sumida SCI-B1608-680KJB is a 0603 surface mount fixed inductor with a 0.068uH inductance value and 10% tolerance. It features a multi-layer ceramic core material and is designed for RF applications. The inductor has a maximum DC current rating of 0.3A and a maximum DC resistance of 1.2 ohms. It operates over a self-resonant frequency of at least 650MHz. The inductor measures 1.75mm in length, 0.95mm in height, and 0.95mm in depth.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-680KJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.