The Sumida SCI-B1608-680KJL is a 0603 surface mount fixed inductor with a multi-layer ceramic core and a 0.068uH inductance value. It has a 10% tolerance and a maximum DC current rating of 0.3A. The inductor's maximum DC resistance is 1.2 ohms and its minimum quality factor is 10. The device operates over a temperature range of -40°C to 125°C and meets the requirements of the AEC-Q100 automotive standard.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-680KJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.