The SCI-B1608-68NJJL is a surface mount fixed inductor from Sumida. It features a ceramic core and a 5% tolerance. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 2600 MHz. It is designed for use in RF applications and has a maximum DC current of 0.3 A. The inductor is packaged in a 0603 case size and has a height of 0.95 mm.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-68NJJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2600MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.