The Sumida SCI-B1608-68NJJT is a 0603 surface mount fixed inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.0068uH and a tolerance of 5%. The inductor's maximum DC current is 0.3A and its maximum DC resistance is 0.3. The minimum quality factor is 10 and the minimum self resonant frequency is 2600MHz. The inductor is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-68NJJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2600MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.