The Sumida SCI-B1608-68NKJL is a surface mount fixed inductor with a type of RF chip and multi-layer technology. It features a ceramic core material and a nominal inductance of 0.0068uH with a tolerance of 10%. The inductor has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.3R. It is designed for use at a test frequency of 100MHz. The inductor is packaged in a 0603 case size with dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth.
Checking distributor stock and pricing after the page loads.
Sumida SCI-B1608-68NKJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2600MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.