The SCI-B2012-820JJL is a surface mount fixed inductor from Sumida, featuring a ceramic core and a multi-layer technology. It has an inductance of 0.082uH with a tolerance of 5% and a maximum DC current of 0.3A. The inductor's maximum DC resistance is 0.9R and its minimum quality factor is 15. The component is designed for use in high-frequency applications, with a minimum self-resonant frequency of 600MHz and an inductance test frequency of 100MHz. The inductor is packaged in an 0805 case size with a product length of 2.2mm, height of 1.2mm, and product depth of 1.45mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |