The Sumida SCPI-X2016-122NJL is a shielded surface mount fixed inductor with a type of power chip technology and multi-layer construction. It has a maximum DC current rating of 1.4A and a maximum DC resistance of 0.1 ohms typ. The inductor measures 2.2mm in length, 1.8mm in depth, and 1mm in height, with a case size of 0806. The inductor is tested at a frequency of 1M and has a tolerance of 30%. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sumida SCPI-X2016-122NJL technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 1.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.1(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.