The SCPI-X2016-222NJB is a shielded power chip inductor from Sumida, featuring a 2.2uH inductance value with a 30% tolerance. It has a maximum DC current rating of 1.3A and a maximum DC resistance of 0.12 ohms typ. The inductor is designed for surface mount applications, with a case size of 0806 and dimensions of 2.2mm length, 1.8mm depth, and 1mm height.
Checking distributor stock and pricing after the page loads.
Sumida SCPI-X2016-222NJB technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.12(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.