This shielded power chip inductor features a multi-layer technology and a 4.7uH inductance value with a tolerance of 30%. The inductor has a maximum DC current rating of 1.1A and a maximum DC resistance of 0.16 ohms (typical). It is available in an 0806 case size with a product length of 2.2mm, a height of 1mm, and a product depth of 1.8mm. The inductor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sumida SCPI-X2016-472NJL technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.16(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.