This shielded ferrite inductor from Sumida features a multi-layer technology and a core material of ferrite. It has an inductance of 0.12uH with a tolerance of 10%. The inductor is designed for surface mount applications and has a case size of 0603. The maximum DC current is 0.2 and the maximum DC resistance is 0.3. The minimum quality factor is 15 and the minimum self resonant frequency is 205M.
Sumida SFI-A1608-121KJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 205MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-121KJB to view detailed technical specifications.
No datasheet is available for this part.