This shielded ferrite inductor from Sumida features a multi-layer technology and a core material of ferrite. It has a nominal inductance of 0.15uH with a tolerance of 10% and a maximum DC current rating of 0.2A. The inductor is designed for surface mount applications and has a case size of 0603. It is tested at a frequency of 25M and has a minimum quality factor of 15 and a minimum self resonant frequency of 180M.
Sumida SFI-A1608-151KJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-151KJL to view detailed technical specifications.
No datasheet is available for this part.