This shielded ferrite RF inductor features a multi-layer technology and a core material of ferrite. It has an inductance of 0.15uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 0.2 and has a maximum DC resistance of 0.35. The minimum quality factor is 15 and the minimum self resonant frequency is 180MHz. The inductor is available in a 0603 case size with a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm.
Sumida SFI-A1608-151MJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-151MJL to view detailed technical specifications.
No datasheet is available for this part.