This shielded ferrite RF inductor features a multi-layer design with a core material of ferrite, providing a minimum quality factor of 15 and a minimum self resonant frequency of 136 MHz. The inductor has a maximum DC current rating of 0.2 and a maximum DC resistance of 0.5. It is available in a 0603 surface mount package with dimensions of 1.75mm in length and 0.95mm in height and depth.
Sumida SFI-A1608-271MJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 136MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-271MJT to view detailed technical specifications.
No datasheet is available for this part.