This shielded ferrite RF inductor from Sumida features a multi-layer technology and a core material of ferrite. It has an inductance of 0.047uH with a tolerance of 20%. The inductor's maximum DC current is 0.2A and its maximum DC resistance is 0.15 ohms. The minimum quality factor is 10 and the minimum self resonant frequency is 260MHz. The inductor is available in a 0603 case size with a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm.
Sumida SFI-A1608-470MJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.047uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 260MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-470MJL to view detailed technical specifications.
No datasheet is available for this part.