This shielded ferrite inductor features a multi-layer technology and a core material of ferrite. It has an inductance of 0.56uH with a tolerance of 10% and a minimum quality factor of 15. The inductor's maximum DC current is 0.15 and its maximum DC resistance is 0.9. The shielded design provides protection against electromagnetic interference. The inductor is available in a 0603 case size with a product length of 1.75 and a height of 0.95.
Sumida SFI-A1608-561KJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 95MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-561KJT to view detailed technical specifications.
No datasheet is available for this part.