This 0603 shielded ferrite RF inductor from Sumida features a 0.68uH inductance value with a 10% tolerance. It has a maximum DC current rating of 0.15A and a maximum DC resistance of 0.9. The inductor's minimum quality factor is 15, and its minimum self resonant frequency is 80MHz. It is designed for surface mount applications and has a case size of 0603.
Sumida SFI-A1608-681KJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-681KJB to view detailed technical specifications.
No datasheet is available for this part.