This 0603 shielded ferrite RF inductor from Sumida features a multi-layer technology and a core material of ferrite. It has an inductance of 0.68uH with a tolerance of 10% and is tested at a frequency of 25MHz. The inductor can handle a maximum DC current of 0.15A and has a maximum DC resistance of 0.9R. It also has a minimum quality factor of 15 and a minimum self resonant frequency of 80MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |