This 0603 shielded ferrite RF inductor from Sumida features a multi-layer technology and a core material of ferrite. It has an inductance of 0.082uH with a tolerance of 10% and is tested at a frequency of 50MHz. The maximum DC current is 0.2A and the maximum DC resistance is 0.25R. The minimum quality factor is 10 and the minimum self resonant frequency is 245MHz.
Sumida SFI-A1608-820KJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 245MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-820KJB to view detailed technical specifications.
No datasheet is available for this part.