This shielded ferrite RF inductor features a multi-layer technology and a core material of ferrite. It has an inductance of 0.82uH with a tolerance of 10% and is tested at a frequency of 25MHz. The maximum DC current is 0.1 and the maximum DC resistance is 1.6. The inductor is available in a 0603 case size with dimensions of 1.75mm in length and 0.95mm in height and depth.
Sumida SFI-A1608-821KJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-821KJL to view detailed technical specifications.
No datasheet is available for this part.