The SFI-A2012-821KJB is a shielded ferrite RF inductor from Sumida with a multi-layer technology. It has a core material of ferrite and a case size of 0805. The inductor has an inductance of 0.82uH with a tolerance of 10% and is tested at a frequency of 25MHz. It can handle a maximum DC current of 0.15A with a maximum DC resistance of 0.6R. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 100MHz. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |