The SFI-A2012-821MJB is a shielded ferrite RF inductor with a multi-layer technology and a core material of ferrite. It has an inductance of 0.82uH with a tolerance of 20% and is tested at a frequency of 25MHz. The inductor has a maximum DC current of 0.15A and a maximum DC resistance of 0.6R. It is available in an 0805 case size with a product length of 2.2mm, height of 1.45mm, and product depth of 1.45mm.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |