This shielded ferrite RF inductor features a 1uH inductance with a 10% tolerance and a maximum DC resistance of 0.5 ohms. It operates at a maximum DC current of 0.1A and has a minimum quality factor of 35. The inductor is designed for surface mount applications and has a case size of 0603.
Checking distributor stock and pricing after the page loads.
Sumida SFI-B1608-102KJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.