The Sumida SFI-B1608-152MJB is a shielded ferrite RF inductor with a 1.5uH inductance value and 20% tolerance. It features a 0603 case size and is designed for surface mount applications. The inductor has a maximum DC current rating of 0.05A and a maximum DC resistance of 0.65 ohms. It operates over a self-resonant frequency of at least 55 MHz and has a minimum quality factor of 35. The inductor is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sumida SFI-B1608-152MJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.